+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02021602202

Connector: DIN 41612; socket; male; har-bus 64; PIN: 160; straight

Manufacturer: HARTING

Manufacturer part number:
02021602202
TME Symbol:
02021602202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
z+a+b+c+d
Engineering PN
DIN-Signal harbus64-160FP-5,0C1-1w/oFlan
Gross weight22.47 g
Certificates
EAN code5713140000247
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02021602202
0 in TME stock
Net price for quantities from 20 pcs - 23.48 USDGross price for quantities from 20 pcs - 23.48 USD
Net price for quantities from 500 pcs - 21.50 USDGross price for quantities from 500 pcs - 21.50 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 10 pcs