+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02021608201

Connector: DIN 41612; female; PIN: 160; straight; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
02021608201
TME Symbol:
02021608201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
female
Number of pins
160
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Signal harbus64-160FP-4,5-5C1-AU50T
Maximum current
1A
Gross weight0.1 g
Certificates
EAN code5713140198692
See other products in this category: Other connectors Harting HARTING,
*
02021608201
0 in TME stock
Net price for quantities from 100 pcs - 33.47 USDGross price for quantities from 100 pcs - 33.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.