+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02040481101

Connector: DIN 41612; socket; PIN: 48; angled; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
02040481101
TME Symbol:
02040481101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power E048FS-2,9C1-1
Operating temperature
-55...125°C
Gross weight19.39 g
Certificates
EAN code5713140000315
See other products in this category: Other connectors Harting HARTING,
*
02040481101
0 in TME stock
Net price for quantities from 20 pcs - 36.87 USDGross price for quantities from 20 pcs - 36.87 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs