+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02041601101

Connector: DIN 41612; socket; female; har-bus 64; PIN: 160; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
02041601101
TME Symbol:
02041601101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
z+a+b+c+d
Engineering PN
DIN-Signal harbus64-160FS-3,0C1-1-Trans.
Gross weight30 g
Certificates
EAN code5713140000322
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02041601101
0 in TME stock
Net price for quantities from 20 pcs - 62.17 USDGross price for quantities from 20 pcs - 62.17 USD
Net price for quantities from 100 pcs - 57.93 USDGross price for quantities from 100 pcs - 57.93 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.