+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02050000005

Connector: DIN 41612; har-bus 64; PIN: 160; straight; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
02050000005
TME Symbol:
02050000005

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
straight
Contacts pitch
2.54mm
Engineering PN
DIN-Signal harbus64-160FC-B
Gross weight20.74 g
Certificates
EAN code5713140000353
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02050000005
0 in TME stock
Net price for quantities from 20 pcs - 10.34 USDGross price for quantities from 20 pcs - 10.34 USD
No. of pieces (Multiplicity: 20)