+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02050001513

Contact; female; har-bus 64; 0.09mm2; 28AWG÷20AWG; crimped

Manufacturer: HARTING

Manufacturer part number:
02050001513
TME Symbol:
02050001513

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
female
Application - series/manufacturer
har-bus 64
Wire cross-section
0.09mm2
Wire size
28AWG...20AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.15 g
Certificates
EAN code5713140000384
See other products in this category: Other connectors Harting HARTING,
*
02050001513
0 in TME stock
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1 000)