+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02050002511

Contact; female; har-bus 64; 0.09mm2; 28AWG÷20AWG; crimped


Manufacturer: HARTING

Manufacturer part number:
02050002511
TME Symbol:
02050002511

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
female
Application - series/manufacturer
har-bus 64
Wire cross-section
0.09mm2
Wire size
28AWG...20AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight1.26 kg
Certificates
EAN code5713140000391
See other products in this category: Other connectors Harting HARTING,
*
02050002511
0 in TME stock
Net price for quantities from 1 pcs - 3 170.23 USDGross price for quantities from 1 pcs - 3 170.23 USD
Net price for quantities from 3 pcs - 2 717.34 USDGross price for quantities from 3 pcs - 2 717.34 USD
Net price for quantities from 5 pcs - 2 415.42 USDGross price for quantities from 5 pcs - 2 415.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.