+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207-1332

Insulation boot; IPX8; grey; 221,2273

Manufacturer: WAGO

Manufacturer part number:
207-1332
TME Symbol:
0207-1332

Specification

Manufacturer
WAGO
Type of connector accessories
insulation boot
IP rating
IPX8
Colour
grey
Application - series/manufacturer
221, 2273
Conform to the norm
VDE
Gross weight18.05 g
Certificates
See other products in this category: Quick Splice WAGO,
*
207-1332
44 in TME stock
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 11.45 USD
Net price for quantities from 8 pcs - 10.69 USDGross price for quantities from 8 pcs - 10.69 USD
Net price for quantities from 20 pcs - 10.05 USDGross price for quantities from 20 pcs - 10.05 USD
Net price for quantities from 40 pcs - 9.48 USDGross price for quantities from 40 pcs - 9.48 USD
Net price for quantities from 60 pcs - 9.13 USDGross price for quantities from 60 pcs - 9.13 USD
Net price for quantities from 80 pcs - 8.87 USDGross price for quantities from 80 pcs - 8.87 USD
Net price for quantities from 100 pcs - 8.66 USDGross price for quantities from 100 pcs - 8.66 USD
Net price for quantities from 120 pcs - 8.49 USDGross price for quantities from 120 pcs - 8.49 USD
Net price for quantities from 160 pcs - 8.22 USDGross price for quantities from 160 pcs - 8.22 USD
Net price for quantities from 200 pcs - 8.01 USDGross price for quantities from 200 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs