+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207-1333

Insulation boot; IPX8; grey; 221,2273


Manufacturer: WAGO

Manufacturer part number:
207-1333
TME Symbol:
0207-1333

Specification

Manufacturer
WAGO
Type of connector accessories
insulation boot
IP rating
IPX8
Colour
grey
Application - series/manufacturer
221, 2273
Conform to the norm
VDE
Gross weight20.53 g
Certificates
See other products in this category: Quick Splice WAGO,
*
207-1333
32 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 6 pcs - 13.57 USDGross price for quantities from 6 pcs - 13.57 USD
Net price for quantities from 9 pcs - 13.09 USDGross price for quantities from 9 pcs - 13.09 USD
Net price for quantities from 15 pcs - 12.41 USDGross price for quantities from 15 pcs - 12.41 USD
Net price for quantities from 30 pcs - 11.49 USDGross price for quantities from 30 pcs - 11.49 USD
Net price for quantities from 36 pcs - 11.29 USDGross price for quantities from 36 pcs - 11.29 USD
Net price for quantities from 72 pcs - 10.71 USDGross price for quantities from 72 pcs - 10.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcsCardboard = 36 pcs