+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02090000012

Connector: DIN 41612; PIN: 160; straight


Manufacturer: HARTING

Manufacturer part number:
02090000012
TME Symbol:
02090000012

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
160
Spatial orientation
straight
Engineering PN
DIN-Signal harbus64 insert block shroud
Gross weight16.44 g
Certificates
EAN code5713140000438
See other products in this category: Other connectors Harting HARTING,
*
02090000012
0 in TME stock
Net price for quantities from 1 pcs - 93.16 USDGross price for quantities from 1 pcs - 93.16 USD
Net price for quantities from 3 pcs - 83.36 USDGross price for quantities from 3 pcs - 83.36 USD
Net price for quantities from 5 pcs - 73.55 USDGross price for quantities from 5 pcs - 73.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.