+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02095001022

Mounting rail; 111.66mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001022
TME Symbol:
02095001022

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
111.66mm
Application - series/manufacturer
har-modular®
Gross weight0.91 g
Certificates
EAN code5713140216167

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001022
4 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 300 pcs - 0.74 USDGross price for quantities from 300 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs