+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02095001029

Mounting rail; 147.22mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001029
TME Symbol:
02095001029

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
147.22mm
Application - series/manufacturer
har-modular®
Gross weight1.041 g
Certificates
EAN code5713140216235

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001029
19 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts