+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02095001030

Mounting rail; 152.3mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001030
TME Symbol:
02095001030

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
152.3mm
Application - series/manufacturer
har-modular®
Gross weight1.02 g
Certificates
EAN code5713140216242

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001030
20 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs