+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02151.25VXP

Fuse: fuse; ceramic; holders; 1.25A; 250VAC; time-lag; 5.2x20mm; 215


Manufacturer: LITTELFUSE

Manufacturer part number:
02151.25VXP
TME Symbol:
02151.25VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
1.25A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5.2x20mm
Manufacturer series
215
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 750ms, 2.75In: max 80s, 4In: min 95ms, 4In: max 5s, 10In: min 10ms, 10In: max 150ms
Contact material
copper
Energy I2t
3.2A2s
Power dissipation
2.5W
Resistance
0.107Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.3V
Quantity in set/package
5pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
02151.25VXP
0 in TME stock
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.