+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0216.050MXEP

Fuse: fuse; ceramic; THT; 50mA; 250VAC; quick blow; 6x22.5mm; 216

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
0216.050MXEP
TME Symbol:
0216.050MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
50mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6x22.5mm
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
0.00019A2s
Power dissipation
1.6W
Resistance
15.9Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
10V
Quantity in set/package
1000pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight1.376 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216.050MXEP
995 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.00 USD
Net price for quantities from 500 pcs - 1.86 USDGross price for quantities from 500 pcs - 1.86 USD
Net price for quantities from 1000 pcs - 1.69 USDGross price for quantities from 1000 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs