+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0216.050MXP

Fuse: fuse; ceramic,cylindrical; 50mA; 250VAC; quick blow; 5x20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0216.050MXP
TME Symbol:
0216.050MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
50mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
10V
Contact material
brass
Energy I2t
0.00019A2s
Fuses application
standard applications
Soldering temperature
260°C / 5 s
Power dissipation
1.6W
Kind of package
bag
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight0.808 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216.050MXP
0 in TME stock
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.05 USD
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 0.94 USD
Net price for quantities from 3000 pcs - 0.92 USDGross price for quantities from 3000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs