+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0216.080MXEP

Fuse: fuse; ceramic; 80mA; 250VAC; quick blow; 6x22.5mm; THT; 216

Manufacturer: LITTELFUSE

Manufacturer part number:
0216.080MXEP
TME Symbol:
0216.080MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
80mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6x22.5mm
Mounting
THT
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
0.00084A2s
Power dissipation
1.6W
Resistance
7885mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Voltage drop
7.6V
Quantity in set/package
1000pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216.080MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
Net price for quantities from 2000 pcs - 0.97 USDGross price for quantities from 2000 pcs - 0.97 USD
Net price for quantities from 3000 pcs - 0.93 USDGross price for quantities from 3000 pcs - 0.93 USD
No. of pieces (Multiplicity: 1 000)