+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0216.500HXP

Fuse: fuse; ceramic,cylindrical; holders; 0.5A; 250VAC; quick blow


Manufacturer: LITTELFUSE

Manufacturer part number:
0216.500HXP
TME Symbol:
0216.500HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Mounting
holders
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
1.8V
Contact material
copper
Energy I2t
0.165A2s
Power dissipation
2.5W
Resistance
866mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
1.8V
Quantity in set/package
100pcs.
Conform to the norm
CCC CE CSA VDE
Gross weight1.022 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216.500HXP
3995 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 20 pcs - 1.44 USDGross price for quantities from 20 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 300 pcs - 0.94 USDGross price for quantities from 300 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 5000 pcs - 0.72 USDGross price for quantities from 5000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs