+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0216.630TXP

Fuse: fuse; ceramic; holders; 630mA; 250VAC; quick blow; 5.2x20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0216.630TXP
TME Symbol:
0216.630TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
0.0594A2s
Power dissipation
2.5W
Resistance
465mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
1.5V
Conform to the norm
CCC CE CSA VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216.630TXP
0 in TME stock
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.