+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0216001.VXP

Fuse: fuse; ceramic; holders; 1A; 250VAC; quick blow; 5.2x20mm; 216


Manufacturer: LITTELFUSE

Manufacturer part number:
0216001.VXP
TME Symbol:
0216001.VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
0.18A2s
Power dissipation
2.5W
Resistance
237mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
1V
Quantity in set/package
5pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216001.VXP
0 in TME stock
Net price for quantities from 5 pcs - 8.90 USDGross price for quantities from 5 pcs - 8.90 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.