+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0216008.MXEP

Fuse: fuse; ceramic; THT; 8A; 250VAC; quick blow; 5.8x22.5mm; 216


Manufacturer: LITTELFUSE

Manufacturer part number:
0216008.MXEP
TME Symbol:
0216008.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.8x22.5mm
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 40ms, 2.75In: max 20s, 4In: min 10ms, 4In: max 1s, 10In: max 30ms
Contact material
copper
Energy I2t
64.315A2s
Power dissipation
4W
Resistance
12.3mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Voltage drop
0.2V
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216008.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
Net price for quantities from 15000 pcs - 0.32 USDGross price for quantities from 15000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.