+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

021601.6VXP

Fuse: fuse; ceramic; 1.6A; 250VAC; quick blow; 5.2x20mm; holders

Manufacturer: LITTELFUSE

Manufacturer part number:
021601.6VXP
TME Symbol:
021601.6VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
1.6A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Mounting
holders
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
1.005A2s
Power dissipation
4W
Resistance
0.111Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.6V
Quantity in set/package
5pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
021601.6VXP
0 in TME stock
Net price for quantities from 5 pcs - 8.93 USDGross price for quantities from 5 pcs - 8.93 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.