+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0217.080HXP

Fuse: fuse; 5x20mm; cylindrical,glass; 0.08A; 250VAC; quick blow


Manufacturer: LITTELFUSE

Manufacturer part number:
0217.080HXP
TME Symbol:
0217.080HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
cylindrical, glass, miniature
Current rating
80mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 4In: min 10ms, 4In: max 5s, 10In: max 20ms
Max voltage drop
4V
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.743 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
*
0217.080HXP
300 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 300 pcs - 1.03 USDGross price for quantities from 300 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
Net price for quantities from 2500 pcs - 0.87 USDGross price for quantities from 2500 pcs - 0.87 USD
Packaging method by the manufacturer:Cardboard = 100 pcs