+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0217.100HXP

Fuse: fuse; cylindrical,glass; 0.1A; 250VAC; quick blow; 5x20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0217.100HXP
TME Symbol:
0217.100HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 4In: min 10ms, 4In: max 5s, 10In: max 20ms
Max voltage drop
3.5V
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.752 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
*
0217.100HXP
476 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 300 pcs - 0.58 USDGross price for quantities from 300 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs