+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0217.125TXP

Fuse: fuse; glass; holders; 125mA; 250VAC; quick blow; 5.2x20mm; 217


Manufacturer: LITTELFUSE

Manufacturer part number:
0217.125TXP
TME Symbol:
0217.125TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
0.125A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Manufacturer series
217
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 50ms, 2.75In: max 2s, 4In: min 10ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
0.00478A2s
Power dissipation
1.6W
Resistance
3.82Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
2V
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0217.125TXP
0 in TME stock
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 300 pcs - 0.76 USDGross price for quantities from 300 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.