+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0217008.VXP

Fuse: fuse; glass; 8A; 250VAC; quick blow; 5.2x20mm; holders; 217

Manufacturer: LITTELFUSE

Manufacturer part number:
0217008.VXP
TME Symbol:
0217008.VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Mounting
holders
Manufacturer series
217
Breaking capacity
80A
Breaking characteristics
1.5In: min 30min, 2.1In: max 30min, 2.75In: min 50ms, 2.75In: max 2s, 4In: min 10ms, 4In: max 400ms, 10In: max 40ms
Contact material
copper
Energy I2t
198.16A2s
Power dissipation
4W
Resistance
6.82mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.13V
Quantity in set/package
5pcs.
Conform to the norm
CE UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0217008.VXP
0 in TME stock
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.