+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0219002.TXAP

Fuse: fuse; glass; holders; 2A; 250VAC; time-lag; 5.2x20mm; 219; bulk

Manufacturer: LITTELFUSE

Manufacturer part number:
0219002.TXAP
TME Symbol:
0219002.TXAP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5.2x20mm
Manufacturer series
219
Breaking capacity
150A
Breaking characteristics
1.5In: min 1h, 2.1In: max 2min, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Contact material
copper
Energy I2t
92.705A2s
Power dissipation
1.6W
Resistance
45.2mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.15V
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0219002.TXAP
0 in TME stock
Net price for quantities from 100 pcs - 4.50 USDGross price for quantities from 100 pcs - 4.50 USD
Net price for quantities from 500 pcs - 4.26 USDGross price for quantities from 500 pcs - 4.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.