+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0219005.MXABP

Fuse: fuse; glass; holders; 5A; 250VAC; time-lag; 5x20mm; 219; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
0219005.MXABP
TME Symbol:
0219005.MXABP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
219
Breaking capacity
150A
Breaking characteristics
1.5In: min 1h, 2.1In: max 2min, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Contact material
copper
Energy I2t
544A2s
Power dissipation
1.6W
Resistance
15.8mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.1V
Quantity in set/package
1000pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0219005.MXABP
0 in TME stock
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD
Net price for quantities from 4000 pcs - 0.63 USDGross price for quantities from 4000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.62 USDGross price for quantities from 5000 pcs - 0.62 USD
Net price for quantities from 8000 pcs - 0.59 USDGross price for quantities from 8000 pcs - 0.59 USD
Net price for quantities from 20000 pcs - 0.54 USDGross price for quantities from 20000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.