+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0225.375HXP

Fuse: fuse; glass; holders; 375mA; 250VAC; 125VDC; quick blow; 225

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
0225.375HXP
TME Symbol:
0225.375HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
0.375A
Rated voltage
125V DC/250V AC
Fuse characteristics
quick blow
Fuse size
4.5x14.5mm
Manufacturer series
225
Breaking capacity
35A / 250V AC, 10kA / 125V AC, 10kA / 125V DC
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 1s
Contact material
copper
Energy I2t
0.171A2s
Resistance
0.395Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
100pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
0225.375HXP
0 in TME stock
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 300 pcs - 0.51 USDGross price for quantities from 300 pcs - 0.51 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.