+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0230.600VXP

Fuse: fuse; glass; THT; 600mA; 250VAC; 125VDC; time-lag; 4.5x14.5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0230.600VXP
TME Symbol:
0230.600VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
0.6A
Rated voltage
125V DC/250V AC
Fuse characteristics
time-lag
Fuse size
4.5x14.5mm
Manufacturer series
230
Breaking capacity
35A / 250V AC, 80A / 310V AC, 10kA / 125V AC, 10kA / 125V DC
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 3s, 2In: max 20s
Contact material
copper
Energy I2t
1.75A2s
Resistance
481mΩ
Kind of package
reel, tape
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0230.600VXP
0 in TME stock
Net price for quantities from 5 pcs - 3.91 USDGross price for quantities from 5 pcs - 3.91 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.