+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0232003.MXEP

Fuse: fuse; glass; THT; 3A; 250VAC; medium time-lag; 5.8x22.5mm; 232


Manufacturer: LITTELFUSE

Manufacturer part number:
0232003.MXEP
TME Symbol:
0232003.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
3A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5.8x22.5mm
Manufacturer series
232
Breaking capacity
100A
Breaking characteristics
1.3In: min 1h, 1.6In: max 1h, 2In: max 2s
Contact material
copper
Energy I2t
17.19A2s
Resistance
22.6mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag LITTELFUSE,
See other products from this series.:
*
0232003.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.