+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0235.300HXP

Fuse: fuse; glass; holders; 300mA; 250VAC; quick blow; 5.2x20mm; 235


Manufacturer: LITTELFUSE

Manufacturer part number:
0235.300HXP
TME Symbol:
0235.300HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
0.3A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Manufacturer series
235
Breaking capacity
35A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 5s
Contact material
copper
Energy I2t
0.03215A2s
Resistance
1.6Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
100pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0235.300HXP
0 in TME stock
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 300 pcs - 0.65 USDGross price for quantities from 300 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.