+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

024001000200

Automation module: UPS; UPSafe Pi; 12÷24VDC; UPSafe Pi


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
024001000200
TME Symbol:
024001000200

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
UPS
Manufacturer series
UPSafe Pi
Operating temperature
0...60°C
Trade name
UPSafe Pi
Modules features
nie zawiera Raspberry Pi
Supply voltage
  • 12...24V DC
Gross weight203 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
024001000200
1 in TME stock
Net price for quantities from 1 pcs - 106.09 USDGross price for quantities from 1 pcs - 106.09 USD
Net price for quantities from 5 pcs - 98.52 USDGross price for quantities from 5 pcs - 98.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.