+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02400119P

Diode: rectifying; 400V; 1A; Mini® diode; single diode; Ifsm: 35A

Manufacturer: LITTELFUSE

Manufacturer part number:
02400119P
TME Symbol:
02400119P

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Max. off-state voltage
0.4kV
Load current
1A
Case
Mini® diode
Semiconductor structure
single diode
Max. forward impulse current
35A
Body colour
black
Application
automotive blade fuse
Gross weight1 g
Certificates
See other products in this category: Diodes - others LITTELFUSE,
*
02400119P
0 in TME stock
Net price for quantities from 2000 pcs - 2.27 USDGross price for quantities from 2000 pcs - 2.27 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.