+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

024003000100

Automation module: UPS; UPSafe Pi; 4GBRAM; Interface: Ethernet

Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
024003000100
TME Symbol:
024003000100

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
UPS
Manufacturer series
UPSafe Pi
Operating temperature
0...60°C
Memory
4GB RAM
Interface
Ethernet
Trade name
UPSafe Pi 4GB
Modules features
Raspberry PI 4B
Supply voltage
  • 12...24V DC
Gross weight248.3 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
024003000100
1 in TME stock
Net price for quantities from 1 pcs - 202.04 USDGross price for quantities from 1 pcs - 202.04 USD
Net price for quantities from 5 pcs - 187.62 USDGross price for quantities from 5 pcs - 187.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.