+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02440000004

Connector: DIN 41612; har-bus 64; PIN: 160; straight; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
02440000004
TME Symbol:
02440000004

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
straight
Contacts pitch
2.54mm
Engineering PN
DIN-Signal harbus64 shroud f. pcb 5,2
Gross weight6.22 g
Certificates
EAN code5713140000544
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02440000004
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 5.01 USDGross price for quantities from 100 pcs - 5.01 USD
Net price for quantities from 200 pcs - 4.79 USDGross price for quantities from 200 pcs - 4.79 USD
Net price for quantities from 300 pcs - 4.67 USDGross price for quantities from 300 pcs - 4.67 USD
Net price for quantities from 500 pcs - 4.54 USDGross price for quantities from 500 pcs - 4.54 USD
Net price for quantities from 1000 pcs - 4.31 USDGross price for quantities from 1000 pcs - 4.31 USD
Net price for quantities from 2000 pcs - 4.13 USDGross price for quantities from 2000 pcs - 4.13 USD
Net price for quantities from 2500 pcs - 4.09 USDGross price for quantities from 2500 pcs - 4.09 USD