+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02440000007

Connector: DIN 41612; har-bus 64; PIN: 160; straight; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
02440000007
TME Symbol:
02440000007

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
straight
Contacts pitch
2.54mm
Engineering PN
DIN-Signal harbus64 shroud f. pcb 2,8
Gross weight7 g
Certificates
EAN code5713140000568
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02440000007
0 in TME stock
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
Net price for quantities from 500 pcs - 4.11 USDGross price for quantities from 500 pcs - 4.11 USD
Net price for quantities from 1000 pcs - 3.93 USDGross price for quantities from 1000 pcs - 3.93 USD
Net price for quantities from 2000 pcs - 3.77 USDGross price for quantities from 2000 pcs - 3.77 USD
No. of pieces (Multiplicity: 100)