+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02519091102

Connector: PCB to PCB; male; PIN: 9; har-modular®; angled; THT


Manufacturer: HARTING

Manufacturer part number:
02519091102
TME Symbol:
02519091102

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Kind of connector
male
Number of pins
9
Manufacturer series
har-modular®
Spatial orientation
angled
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Connector variant
C9 module
Width
10.16mm
Gross weight1.45 g
Certificates
EAN code5713140197909

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
02519091102
20 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 20 pcs - 2.37 USDGross price for quantities from 20 pcs - 2.37 USD
Net price for quantities from 40 pcs - 2.29 USDGross price for quantities from 40 pcs - 2.29 USD
Net price for quantities from 60 pcs - 2.23 USDGross price for quantities from 60 pcs - 2.23 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 260 pcs - 2.08 USDGross price for quantities from 260 pcs - 2.08 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
Net price for quantities from 1000 pcs - 1.94 USDGross price for quantities from 1000 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.