+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02532.1-00

LED lamp; IP20; 100÷240VAC; 0÷4W; magnetic,screw; -40÷60°C; SL 025


Manufacturer: STEGO

Manufacturer part number:
02532.1-00
TME Symbol:
02532.1-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
100...240V AC
Power consumption
0...4W
Mounting
magnetic, screw
Operating temperature
-40...60°C
Manufacturer series
SL 025
Conform to the norm
CE UL
Colour
light grey
Overall length
345mm
Additional functions
motion detector
Net weight
385g
Current rating
10A
Luminous flux
560lm
Kind of measured light
LED
Socket variant
CH
Dimensions (W x H x D)
40x91x345mm
Gross weight385 g
Certificates
EAN code4251823485048
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
02532.1-00
0 in TME stock
Net price for quantities from 1 pcs - 121.11 USDGross price for quantities from 1 pcs - 121.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.