+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02540.3-11

LED lamp; IP20; 90÷110VDC; 100÷240VAC; 5W; 400lm; 6000K; M5 screw


Manufacturer: STEGO

Manufacturer part number:
02540.3-11
TME Symbol:
02540.3-11

Specification

Manufacturer
STEGO
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
90...110V DC, 100...240V AC
Power consumption
5W
Luminosity
400lm
Colour temperature
6000K
Mounting
M5 screw
Operating temperature
-30...60°C
LED colour
white cold
Manufacturer series
025 Ecoline
Conform to the norm
VDE
Electrical connection
quick connector
Max. environment humidity
90%
Overall length
351mm
Standard equipment
switch 0-I
Gross weight180.34 g
Certificates
EAN code4251823459582
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
02540.3-11
190 in TME stock
Net price for quantities from 1 pcs - 56.54 USDGross price for quantities from 1 pcs - 56.54 USD
Net price for quantities from 3 pcs - 50.59 USDGross price for quantities from 3 pcs - 50.59 USD
Net price for quantities from 10 pcs - 44.64 USDGross price for quantities from 10 pcs - 44.64 USD
Net price for quantities from 50 pcs - 41.67 USDGross price for quantities from 50 pcs - 41.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.