+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02551.0-01

LED lamp; plastic; cascade connection,control cabinets; IP20


Manufacturer: STEGO

Manufacturer part number:
02551.0-01
TME Symbol:
02551.0-01

Specification

Manufacturer
STEGO
Type of cabinets accessory
LED lamp
Material
plastic
Application
cascade connection, control cabinets
IP rating
IP20
Operating voltage
24...240V AC, 24...240V DC
Power consumption
4.5W
Luminosity
560lm
Colour temperature
6000-7000K
Mounting
clip, screw type
Operating temperature
-40...60°C
LED colour
daylight white
Manufacturer series
LED025
Conform to the norm
CCC EAC VDE
Electrical connection
connector with snap lock
Body dimensions
40x47.3x351mm
Max. environment humidity
90%
Overall length
351mm
Standard equipment
motion sensor
Net weight
200mg
Protection class
II
Gross weight195.4 g
Certificates
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
02551.0-01
7 in TME stock
Net price for quantities from 1 pcs - 58.96 USDGross price for quantities from 1 pcs - 58.96 USD
Net price for quantities from 10 pcs - 54.75 USDGross price for quantities from 10 pcs - 54.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.