+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0259.062T

Fuse: fuse; special application; 62mA; 125VAC; 8x13mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0259.062T
TME Symbol:
0259.062T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
special application
Current rating
62mA
Rated voltage
125V AC
Fuse size
8x13mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 5s
Max voltage drop
2.1V
Energy I2t
0.00016A2s
Conform to the norm
ATEX / IECEx
Gross weight0.81 g
Certificates
See other products in this category: Special Applications Fuses LITTELFUSE,
*
0259.062T
2662 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 5 pcs - 6.37 USDGross price for quantities from 5 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
Net price for quantities from 20 pcs - 4.38 USDGross price for quantities from 20 pcs - 4.38 USD
Net price for quantities from 50 pcs - 4.04 USDGross price for quantities from 50 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 200 pcs