+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0273.050V

Fuse: fuse; TR3; 50mA; 125VAC; 125VDC; ultra rapid; plastic; 4.32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0273.050V
TME Symbol:
0273.050V

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR3
Kind of fuse
miniature
Current rating
50mA
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Breaking capacity
10kA
Quantity in set/package
5pcs.
Material
plastic
Lead length
4.32mm
Gross weight0.304 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0273.050V
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.70 USDGross price for quantities from 1 pcs - 49.70 USD
Net price for quantities from 5 pcs - 43.07 USDGross price for quantities from 5 pcs - 43.07 USD
Net price for quantities from 10 pcs - 41.75 USDGross price for quantities from 10 pcs - 41.75 USD
Packaging method by the manufacturer:Blister = 5 pcs