+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0273.200V

Fuse: fuse; 200mA; 125VAC; 125VDC; ultra rapid; TR3; plastic; 4.32mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0273.200V
TME Symbol:
0273.200V

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.2A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Fuse size
TR3
Breaking capacity
10kA
Quantity in set/package
5pcs.
Material
plastic
Lead length
4.32mm
Gross weight0.304 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0273.200V
10 in TME stock
Net price for quantities from 1 pcs - 19.07 USDGross price for quantities from 1 pcs - 19.07 USD
Net price for quantities from 3 pcs - 17.61 USDGross price for quantities from 3 pcs - 17.61 USD
Net price for quantities from 5 pcs - 16.45 USDGross price for quantities from 5 pcs - 16.45 USD
Net price for quantities from 10 pcs - 14.43 USDGross price for quantities from 10 pcs - 14.43 USD
Net price for quantities from 15 pcs - 13.29 USDGross price for quantities from 15 pcs - 13.29 USD
Net price for quantities from 20 pcs - 13.06 USDGross price for quantities from 20 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)