+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0273.750H

Fuse: fuse; 750mA; 125VAC; 125VDC; ultra rapid; TR3; plastic; 4.32mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0273.750H
TME Symbol:
0273.750H

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.75A
Rated voltage
125V AC/125V DC
Fuse characteristics
ultra rapid
Fuse size
TR3
Breaking capacity
10kA
Quantity in set/package
100pcs.
Material
plastic
Lead length
4.32mm
Gross weight0.313 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
*
0273.750H
48 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 100 pcs - 5.60 USDGross price for quantities from 100 pcs - 5.60 USD
Net price for quantities from 200 pcs - 5.41 USDGross price for quantities from 200 pcs - 5.41 USD
Net price for quantities from 300 pcs - 5.28 USDGross price for quantities from 300 pcs - 5.28 USD
Net price for quantities from 500 pcs - 5.12 USDGross price for quantities from 500 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 100 pcs