+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02860677H

Fuse holder; 5x20mm; 10A; 250V; on panel; -40÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
02860677H
TME Symbol:
02860677H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
0.25kV
Mounting
on panel
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight9.127 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
02860677H
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order