+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0293545.H

Fuse: fuse; automotive; holders; 45A; 32VDC; time-lag; 2935


Manufacturer: LITTELFUSE

Manufacturer part number:
0293545.H
TME Symbol:
0293545.H

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
holders
Current rating
45A
Rated voltage
32V DC
Fuse characteristics
time-lag
Fuse size
23x38.8x23.7mm
Manufacturer series
2935
Colour
red
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0293545.H
0 in TME stock
Net price for quantities from 100 pcs - 3.12 USDGross price for quantities from 100 pcs - 3.12 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 2.70 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.