+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0300330

Fuse holder; 19mm; 20A; push-in; Leads: connectors; ways: 1; UL94V-2

Manufacturer: MTA

Manufacturer part number:
0300330
TME Symbol:
0300330

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Mounting
push-in
Leads
connectors
Leads dimensions
6.3x0.8mm
Contact material
copper alloy
Number of ways
1
Flammability rating
UL94V-2
Contact plating
tinned
Related items
0300330, 0300357, 1107501, MTA-LOCK
Body material
polyamide 66
Colour
black
Max. voltage
32V
Kit contents
plug + socket
IP rating
IP20
Panel thickness
max. 2mm
Mounting hole dimensions
22x11mm
Fuse accessories application
automotive fuses
Application - series/manufacturer
UNIVAL
Operating temperature
-40...100°C
Gross weight5.46 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300330
6812 in TME stock
Net price for quantities from 2 pcs - 0.75 USDGross price for quantities from 2 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcsCardboard = 1 000 pcs