+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0300360

Fuse holder; 40mm; 125A; screw,push-in; Leads: M5 screws; ways: 1

Manufacturer: MTA

Manufacturer part number:
0300360
TME Symbol:
0300360

Specification

Manufacturer
MTA
Type of fuse accessories
fuse holder
Fuse size
40mm
Maximum current
125A
Mounting
push-in, screw
Leads
M5 screws
Contact material
steel
Number of ways
1
Flammability rating
UL94V-2
Contact plating
tinned
Related items
1605815, 1705606, 1705616, 1705626, 1705656, 1705705, 1705715, 1705725, 1705726, 1705735, 1705745, 1705816, 1705825, 1705826, 1705835, 1705846, 1705855, 1705856, 1705925, 1708240, 1708245, 1708250
Body material
polyamide 66
Colour
black
Max. voltage
32V
Wire cross-section
2.5...20mm2
Fuse accessories application
automotive fuses
Application - series/manufacturer
MIDIVAL
Operating temperature
-40...125°C
Kit contents
  • fuse holder
  • nut x2
  • screw x2
Gross weight27.18 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300360
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 50 pcsCardboard = 200 pcs