+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0300791

Secondary lock; push-in; polyamide 66; yellow; Kit: fuse lockout

Manufacturer: MTA

Manufacturer part number:
0300791
TME Symbol:
0300791

Specification

Manufacturer
MTA
Type of fuse accessories
secondary lock
Mounting
push-in
Related items
0301375
Body material
polyamide 66
Colour
yellow
Kit contents
fuse lockout
Gross weight2 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0300791
0 in TME stock
Net price for quantities from 5000 pcs - 0.66 USDGross price for quantities from 5000 pcs - 0.66 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.